UltiMaker PLA - M0751 Transparent 750 - 211399 PLA 2.85mm 750g Transparent

Order Code:

20-5539

Brand: Ultimaker MPN: PLA - M0751 Transparent 750 - 211399 EAN-13: 8718836374586
Qty Unit Price (Ex VAT)
1+ £48.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Ultimaker M0751 is a high-quality PLA filament with the product code 55953, specifically designed for 3D printing applications. The material weighs 750 grams and is featured in a transparent finish, making it ideal for applications where visibility or light diffusion is desired, such as prototyping and model making. Known for its ease of use, PLA ensures low warp tendencies and minimal odour during printing, which makes it suitable for educational and professional environments. This filament is compatible with a wide range of 3D printers and is recognised under alternate description 1528668, providing engineers with a reliable consumable choice for diverse projects. The filament's specifications are meant to complement UltiMaker devices, ensuring optimal performance when precise and efficient production is essential.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot