Ultimaker 202253 UltiMaker S5 3D printer Dual nozzle (dual extruder)

MPN
202253
Brand
UltiMaker
EAN-13
8718836379383
Order Code
21-9034
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4047.10 £3440.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 26/11/2026

The successor of the successful urround / Sound Processor maker3 is one of the most modern, most accurate and most reliable Desktop 3D printer. With the printer, you can thanks to enhanced space now objects up to a size of 330 mm x 240 mm x 300 mm and this with the already from the urround / Sound Processor Maker 3 usual, high-quality features. The printer is equipped with a modern and elegant housing design as well as a comfortable integrated touch display for easy use. With the Open Source Software Cura and heated bed, the printer is suitable not only for PLA and ABS filaments with a diameter of 2.85 mm, but also for newer materials such as tough PLA, PP, PVA, Nylon, CPE, CPE+, PC. The option of the change of pressure nozzles, you are flexible and can be the finest details press or the speed when printing. And one remains the same for all urround / Sound Processor Maker Printers: Each urround / Sound Processor maker is made by hand and tested. Thus, a consistently high precision and quality. The flexibility can be found in the material much falls as well as in the interchangeable nozzles in a wide range of Diametern (0.4 mm as an accessory in 0.25 and 0.8 mm available). The former is indicated by the bed and also the exchangeable pressure plates. Maker provides the device with a proven glass plate urround / Sound Processor. In the future, an ultra-fine, anodized aluminum plate be available, which considerably extends the spectrum of industrial materials and also for an improved layer liability on the part of the well-known materials. Intelligent operating A simple operation is of course by the intuitively when urround / Sound Processor Maker 5S to use large touch screen color display and the flexible connection via USB, LAN or WLAN. 3D software With the high-performance and free, Open Source Software Cura, all common 3D formats such as STL/obj/X 3D/3MF can be used without any problem. This makes them more flexible in the choice of software used for creating 3D models. Connectivity In addition to the classic USB port, the device also a LAN connection as well as a WLAN interface as standard integrated. Delivery The device is securely packed and already assembled with built-in touch display and dual extruder. Before the delivery takes place with the manufacturer a test pressure and a test of the entire electronics. The Open Source Software Cura can be charged free of charge by the urround / Sound Processor Maker Home Page.

Reviews

Be the first to submit a review

Trustpilot