UK Underwater Kinetics 514603F 4AA eLED RFL Torch, 225 lm, 192 m, Zone 0+20

MPN
514603F
EAN-13
4050075825349
Order Code
10-8609
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock28 due on 21/10/2026


The UK Underwater Kinetics UK 4AA eLED RFL Torch is an explosion-proof torch with a brightness of 225 lumens and a beam distance of 192 metres, ideal for use in hazardous environments. Manufactured by UK Underwater Kinetics, it features an ATEX certificate, making it suitable for ex-proof applications in areas such as oil rigs, shipyards, and power plants. This torch is commonly used by fire and rescue services, gas alarms, and other industries requiring
Type Torch
ATEX no. I.I 1. G . Ex ia op is IIC T4 Ga / II 1D Ex ia op is IIIC T75°C Da
Bulb Type LED (monochrome)
Colour Neon yellow, Black
Dim (L x W x H) 158 x 41 x 36 mm
Ex Zoning 0
Height 36mm
Illumination Range (high) 192m
IP Rating IP67
LEDs 1
Length 158mm
Light Duration (high) 6.50h
Luminous flux (high) 225lm
Material ABS plastic
Power supply (LOV) battery-powered
Waterproof Yes
Weight 158g
Weight, information incl. batteries
Width 41mm

Reviews

Be the first to submit a review

Trustpilot