UK Underwater Kinetics 514446 4AA eLED CPO Torch 130lm Ex Zone 1 Dustproof

MPN
514446
EAN-13
4050075000500
Order Code
10-8608
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £89.80 £76.33
10+ £74.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The UK Underwater Kinetics UK 4AA eLED CPO ES Torch is an explosion-proof torch designed for use in hazardous environments. It is ideal for fire and rescue services, electricity providers, and industries such as oil rigs and shipyards. With an ATEX certificate, this torch offers 130 lm brightness with a range of 150 metres.
Type Torch
ATEX no. II 2G Ex eib IIC T4
II 2D Ex ibD 21 T98°C
Bulb Type LED (monochrome)
Dim (L x W x H) 157 x 34 x 40 mm
Ex Zoning 1
Factory colour Black
Height 40mm
Illumination Range (high) 150m
IP Rating IP67
LEDs 1
Length 157mm
Light Duration (high) 10h
Luminous flux (high) 130lm
Material Plastic
Power supply (LOV) battery-powered
Waterproof Yes
Weight 177g
Weight, information incl. batteries
Width 34mm

Reviews

Be the first to submit a review

Trustpilot