UHU 51935 TURBO FIX² Adhesive 10g Super-Strong Rapid for Metals & More

Order Code:

10-8602

Brand: UHU MPN: 51935 EAN-13: 4026700519358
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

UHU produces the TURBO FIX² Metall Two-component adhesive 51935 10 g, a high-strength bonding solution. This multi-purpose adhesive is ideal for metallic surfaces and offers quick and durable results. Designed for both professional and home use, it is suitable for repairs and assembly jobs requiring permanent bonds.
Type Two-component adhesive
Colour Grey
Dispensing Method Syringe
Volume 10g
Heat resistance -40 to 80°C
Processing time 60 seconds
Viscosity Gelartig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot