UHU 51865 TURBO FIX² Flex Adhesive 10g Fast Strong Flexible Repair

Order Code:

10-8601

Brand: UHU MPN: 51865 EAN-13: 4026700518658
Qty Unit Price (Ex VAT)
1+ £15.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

UHU manufactures the TURBO FIX² Flex Two-component adhesive, which is a 10 g cyanoacrylate adhesive. This multi-purpose glue offers instant bonding and flexibility for various materials. Typical applications include repairs and bonding on materials such as plastics, metals, and rubbers.
Type Two-component adhesive
Colour Clear
Dispensing Method Syringe
Volume 10g
Heat resistance -40 to 80°C
Processing time 30 seconds.
Viscosity Gelartig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot