UHU 51840 TURBO FIX² Adhesive 10g Super-Fast Plastic Repair Gap-Filling

Order Code:

10-8600

Brand: UHU MPN: 51840 EAN-13: 4026700518405
Qty Unit Price (Ex VAT)
1+ £15.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

UHU TURBO FIX² PLASTIK is a two-component adhesive designed for quick and strong bonding. This versatile multi-purpose glue is ideal for plastic repairs and is suitable for various applications. It is perfect for both household and professional use due to its instant bonding capabilities.
Type Two-component adhesive
Colour Clear
Dispensing Method Syringe
Volume 10g
Heat resistance -40 to 80°C
Processing time 60 seconds
Viscosity Gelartig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot