UHU 48815 patafix Adhesive Pads Transparent 56 pieces Removable & Clean

Image Representative of Range

UHU 48815 patafix Adhesive Pads Transparent 56 pieces Removable & Clean

MPN
48815
Brand
UHU
EAN-13
4026700488159
Order Code
13-3390
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

UHU is the manufacturer of the Patafix 48815 Double Sided Adhesive Pads. These transparent adhesive pads are ideal for attaching small items without leaving residue. They are typically used for fixing posters, photos, and other lightweight objects to various surfaces.
Type Double sided adhesive pads
Width 12mm
Length 12mm
Colour Transparent
Dimensions (L x W) 12 mm x 12 mm
Misc Attribute patafix 48815
Motif imprint Transparent
Product type description patafix TRANSPARENT
Series UHU® Patafix

Reviews

Be the first to submit a review

Trustpilot