UHU 47085 Air Max Dehumidifier Refill Bag 32m² White Prevents Mould

Image Representative of Range

UHU 47085 Air Max Dehumidifier Refill Bag 32m² White Prevents Mould

MPN
47085
Brand
UHU
EAN-13
4026700470857
Order Code
13-3380
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.10 £6.03
10+ £5.64
50+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The UHU Air Max Dehumidifier refill bag is designed for rooms up to 32 square metres, efficiently reducing humidity indoors. This white refill bag is ideal for improving air quality in homes, offices, or industrial spaces. UHU provides a reliable solution for maintaining comfortable and healthy environments through dehumidification.
Type Dehumidifier refill bag
Colour White
Rack size 483 mm (19")
Suitable for rooms up to 32m²
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot