UHU 46820 Double-Sided Tape 1.5m x 19mm Strong Moisture Resistant

Image Representative of Range

UHU 46820 Double-Sided Tape 1.5m x 19mm Strong Moisture Resistant

MPN
46820
Brand
UHU
EAN-13
4026700468205
Order Code
13-3378
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.05 £6.84
10+ £6.39
50+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

UHU double sided adhesive tape 46820 is a durable and reliable bonding solution, measuring 1.5 metres in length and 19 millimetres in width. Designed for extreme conditions, UHU Double-sided Extreme ensures strong adhesion on a variety of surfaces. Ideal for use in crafts, home repairs, and office applications.
Type Double Sided Tape
Width 19mm
Length 1.5m
Colour Transparent
Dimensions (L x W) 1.5 m x 19 mm
Rack size 483 mm (19")
Series UHU®

Reviews

Be the first to submit a review

Trustpilot