UHU 45480 3D Filler Superglue for Strong Gap-Filling Adhesion

MPN
45480
Brand
UHU
EAN-13
4026700454802
Order Code
10-8596
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

UHU 3D Filler Superglue 45480 1 Set is a high-performance cyanoacrylate adhesive designed for a variety of applications. This multi-purpose glue offers instant bonding, making it ideal for quick repairs. It is suitable for use on a range of materials, ensuring versatility in everyday household and craft projects.
Type Superglue
Colour White
Dispensing Method Tube
Heat resistance -40 to 80°C
Not suitable for PE, PP, silicone resins, PTFE, and Styropor®
Suitable For Plastics, porcelain, ceramics, glass, metal, Wood, rubber and much more.
Viscosity low

Reviews

Be the first to submit a review

Trustpilot