UHU 36945 rollafix Tape 19mm x 25m Crystal-Clear Adhesive Hand-Tearable

Image Representative of Range

UHU 36945 rollafix Tape 19mm x 25m Crystal-Clear Adhesive Hand-Tearable

MPN
36945
Brand
UHU
EAN-13
4026700369458
Order Code
13-3370
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

UHU rollafix refill Tape 36945 is a transparent adhesive tape measuring 25 metres in length and 19 millimetres in width. Manufactured by UHU, it is ideal for refilling tape dispensers and provides a clear, strong hold. Common applications include sealing envelopes, gift wrapping, and general repairs.
Type Tape
Width 19mm
Length 25m
Colour Transparent
Dimensions (L x W) 25 m x 19 mm
Misc Attribute rollafix refill

Reviews

Be the first to submit a review

Trustpilot