UBC Bearing UCP 208 40mm Bore Plummer Block - Cast Iron

MPN
UCP 208
Brand
UBC
EAN-13
6931179446686
Order Code
58-5573
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCP bearings from UBC consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.
  • Bore diameter: 40mm
  • Dimensions: 49.2 x 184 x 136 x 54 x 17 x 21 x 19 x 98 x 49.2 x 19mm
  • Dynamic load rating: 23000 N
  • Static load rating: 16000 N
  • Manufacturer's type: UCP 208
  • Weight: 1.97kg
Type Plummer block

Reviews

Be the first to submit a review

Trustpilot