UBC Bearing SBPP 204 20mm Bore Plummer Block - Steel Housing

MPN
SBPP 204
Brand
UBC
EAN-13
6940955683559
Order Code
58-5550
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £6.46
10+ £5.94
100+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPP bearings from UBC consist of a sealed bearing and a steel plummer. Because of the spherical outer surface of the bearing, misalignment can be compensated at the shaft.


  • Bore diameter: 20mm
  • Dimensions: 25.4 x 99 x 76 x 32 x 9.5 x 3.5 x 50.5 x 7mm
  • Dynamic load rating: 10100 N
  • Max. case load (mechanical): 270kg
  • Static load rating: 6300 N
  • Manufacturer's type: SBPP 204
  • Weight: 0.23kg
Type Plummer block
Inside Diameter 20mm
Housing Material Steel

Reviews

Be the first to submit a review

Trustpilot