UBC Bearing SBPP 202 15mm Bore Plummer Block - Steel Housing

Image Representative of Range

UBC Bearing SBPP 202 15mm Bore Plummer Block - Steel Housing

MPN
SBPP 202
Brand
UBC
EAN-13
6931179429054
Order Code
58-5549
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPP bearings from UBC consist of a sealed bearing and a steel plummer. Because of the spherical outer surface of the bearing, misalignment can be compensated at the shaft.


  • Bore diameter: 15mm
  • Dimensions: 22.2 x 86 x 68 x 25 x 9.5 x 3.5 x 43.8 x 6mm
  • Dynamic load rating: 7500 N
  • Max. case load (mechanical): 220kg
  • Static load rating: 4550 N
  • Manufacturer's type: SBPP 202
  • Weight: 0.16kg
Type Plummer block
Inside Diameter 15mm
Housing Material Steel

Reviews

Be the first to submit a review

Trustpilot