UBC Bearing S626 2RS 6mm Bore Single Row Deep Groove Roller Bearing 2450 N

Image Representative of Range

UBC Bearing S626 2RS 6mm Bore Single Row Deep Groove Roller Bearing 2450 N

MPN
S626 2RS
Brand
UBC
EAN-13
4016138589078
Order Code
58-5722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 6mm
  • Length: 6mm
  • Dynamic load rating: 2450 N
  • Outside diameter: 19mm
  • RPM: 21500 rpm
  • Static load rating: 1060 N
  • Manufacturer's type: S626 2RS
Type Deep groove ball bearing
Inside Diameter 6mm
Outside Diameter 19mm
Dynamic Load Rating 2450N
Length 6mm
RPM 21500rpm
Static Load Rating 1060N

Reviews

Be the first to submit a review

Trustpilot