UBC Bearing S624 2RS 4mm Bore Single Row Deep Groove Roller Bearing 1290 N

Image Representative of Range

UBC Bearing S624 2RS 4mm Bore Single Row Deep Groove Roller Bearing 1290 N

MPN
S624 2RS
Brand
UBC
EAN-13
6931179409148
Order Code
58-5720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 4mm
  • Length: 5mm
  • Dynamic load rating: 1290 N
  • Outside diameter: 13mm
  • RPM: 25400 rpm
  • Static load rating: 490 N
  • Manufacturer's type: S624 2RS
Type Deep groove ball bearing
Inside Diameter 4mm
Outside Diameter 13mm
Dynamic Load Rating 1290N
Length 5mm
RPM 25400rpm
Static Load Rating 490N

Reviews

Be the first to submit a review

Trustpilot