UBC Bearing S6204 2RS 20mm Bore Single Row Deep Groove Roller Bearing 12700 N

Image Representative of Range

UBC Bearing S6204 2RS 20mm Bore Single Row Deep Groove Roller Bearing 12700 N

MPN
S6204 2RS
Brand
UBC
EAN-13
6931179419581
Order Code
58-5716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 20mm
  • Length: 14mm
  • Dynamic load rating: 12700 N
  • Outside diameter: 47mm
  • RPM: 9900 rpm
  • Static load rating: 6550 N
  • Manufacturer's type: S6204 2RS
Type Deep groove ball bearing
Inside Diameter 20mm
Outside Diameter 47mm
Dynamic Load Rating 12700N
Length 14mm
RPM 9900rpm
Static Load Rating 6550N

Reviews

Be the first to submit a review

Trustpilot