UBC Bearing S6203 2RS 17mm Bore Single Row Deep Groove Roller Bearing 9500 N

Image Representative of Range

UBC Bearing S6203 2RS 17mm Bore Single Row Deep Groove Roller Bearing 9500 N

MPN
S6203 2RS
Brand
UBC
EAN-13
6940955619572
Order Code
58-5715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.19 £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 17mm
  • Length: 12mm
  • Dynamic load rating: 9500 N
  • Outside diameter: 40mm
  • RPM: 12000 rpm
  • Static load rating: 4750 N
  • Manufacturer's type: S6203 2RS
Type Deep groove ball bearing
Inside Diameter 17mm
Outside Diameter 40mm
Dynamic Load Rating 9500N
Length 12mm
RPM 12000rpm
Static Load Rating 4750N

Reviews

Be the first to submit a review

Trustpilot