UBC Bearing S6002 2RS 15mm Bore Single Row Deep Groove Roller Bearing 5600 N

Image Representative of Range

UBC Bearing S6002 2RS 15mm Bore Single Row Deep Groove Roller Bearing 5600 N

MPN
S6002 2RS
Brand
UBC
EAN-13
6940955619367
Order Code
58-5707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 15mm
  • Length: 9mm
  • Dynamic load rating: 5600 N
  • Outside diameter: 32mm
  • RPM: 15000 rpm
  • Static load rating: 2800 N
  • Manufacturer's type: S6002 2RS
Type Deep groove ball bearing
Inside Diameter 15mm
Outside Diameter 32mm
Dynamic Load Rating 5600N
Length 9mm
RPM 15000rpm
Static Load Rating 2800N

Reviews

Be the first to submit a review

Trustpilot