UBC Bearing M86649/M86610 30.162mm Bore Tapered Roller Bearing 48000 N/61500

MPN
M86649/M86610
Brand
UBC
EAN-13
6940955649449
Order Code
58-6187
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Tapered roller bearing from UBC.
  • Bore diameter: 30.162mm
  • Dynamic load rating: 48000 N
  • Static load rating: 61500 N
  • Manufacturer's type: M86649/M86610
Type Tapered roller bearing
Bore Diameter 30.162mm

Reviews

Be the first to submit a review

Trustpilot