UBC Bearing 6304 2Z 20mm Bore Deep Groove Roller Bearing 16000 N/7800 N

Image Representative of Range

UBC Bearing 6304 2Z 20mm Bore Deep Groove Roller Bearing 16000 N/7800 N

MPN
RIKULA 6304 2Z
Brand
UBC
EAN-13
6931179401715
Order Code
58-3549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 20mm
  • Length: 15mm
  • Diameter: 52mm
  • Dynamic load rating: 16000 N
  • Outside diameter: 52mm
  • RPM: 14000 rpm
  • Static load rating: 7800 N
  • Manufacturer's type: 6304 2Z
Type Deep groove ball bearing
Inside Diameter 20mm
Outside Diameter 52mm
Dynamic Load Rating 16000N
Length 15mm
RPM 14000rpm
Static Load Rating 7800N

Reviews

Be the first to submit a review

Trustpilot