UBC Bearing 61805 2Z 25mm Bore Deep Groove Roller Bearing 4360 N/2600 N

Image Representative of Range

UBC Bearing 61805 2Z 25mm Bore Deep Groove Roller Bearing 4360 N/2600 N

MPN
61805 2Z
Brand
UBC
EAN-13
6931179410595
Order Code
58-5735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 25mm
  • Length: 7mm
  • Diameter: 37mm
  • Dynamic load rating: 4360 N
  • Outside diameter: 37mm
  • RPM: 17000 rpm
  • Static load rating: 2600 N
  • Manufacturer's type: 61805 2Z
Type Deep groove ball bearing
Inside Diameter 25mm
Outside Diameter 37mm
Dynamic Load Rating 4360N
Length 7mm
RPM 17000rpm
Static Load Rating 2600N

Reviews

Be the first to submit a review

Trustpilot