TyOhm 101284213495 Resistance wire 100 Ω SMD 3 W 1% 0603 1 pc

Image Representative of Range

TyOhm 101284213495 Resistance wire 100 Ω SMD 3 W 1% 0603 1 pc

MPN
101284213495
Brand
TyOhm
EAN-13
2050004777581
Order Code
20-5476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.377
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

TyOhm 101284213495 is a high-precision surface-mount chip resistor designed for use in electronic circuits where stable resistance and reliability are critical. This product features a resistance of 100 ohms while delivering up to 3 watts of power, within an accuracy of 1%, making it ideal for applications requiring precision current sensing and voltage regulation. Encapsulated in a compact 0603 SMD package, the resistor allows for efficient use of circuit board space, accommodating high-density electronic designs. Engineers commonly employ this component in signal processing, power supply circuits, and impedance matching applications. Its robust performance characteristics align well with industry standards, ensuring consistency in demanding operational environments.
Type Resistance wire
Resistance 100ω
Power Rating 3w

Reviews

Be the first to submit a review

Trustpilot