TyOhm 101284213299 Resistance wire SMD 4.7 Ohm 2W 1% 1 pc

Image Representative of Range

TyOhm 101284213299 Resistance wire SMD 4.7 Ohm 2W 1% 1 pc

MPN
101284213299
Brand
TyOhm
EAN-13
2050004777734
Order Code
20-5471
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

TyOhm 101284213299 is a chip resistor designed in an 0603 surface-mount device (SMD) format, characterised by its specific resistance of 4.7 ohms. This component is manufactured to handle a power rating of 2 watts with a precision tolerance of 1%, making it suitable for applications demanding accurate resistance within electrical circuits. Utilising resistance wire technology, this resistor is ideal for use in settings where space efficiency and reliability are paramount, such as telecommunications equipment, computing devices, and consumer electronics. Engineers might employ this component in circuits requiring precise impedance control or where thermal management is critical, given its robust power capacity and surface-mount compatibility.
Type Resistance wire
Resistance 4.7ω
Power Rating 2w

Reviews

Be the first to submit a review

Trustpilot