Twin Slip Joint Multigrip Pliers 260mm

The Britool Expert Twin Slip Joint Multigrip Pliers have ergonomic, bi-material handles for comfortable use. They feature a patented pushlock button and have 17 joint positions.

The pliers have a black chromium finish and conform to ISO 8976.

The E084648B Twin Slip Joint Multigrip Pliers have the following specifications:

Length: 260mm.
Jaw Depth: 60mm.
Weight: 254g.

Description Image Product Buy Pricing (Ex VAT) Type
Expert E084648 Twin Slip Joint Multigrip Pliers 260mm
Expert E084648 Twin Slip Joint Multigrip Pliers 260mm
Standard range
Order code: 95-6224
MPN: E084648

5 in stock, despatched in 4 working days
1+ £20.29
Price per unit Ex VAT
Plier
Expert E084649 Twin Slip Joint Multigrip Pliers 300mm
Expert E084649 Twin Slip Joint Multigrip Pliers 300mm
Standard range
Order code: 95-6225
MPN: E084649

2 in stock, despatched in 4 working days
1+ £21.79
Price per unit Ex VAT
Water Pump Pliers


Trustpilot