Expert E084648 Twin Slip Joint Multigrip Pliers 260mm

Order Code:

95-6224

Brand: Expert by Facom MPN: E084648 EAN-13: 3258950846484
  • Quickly find another product in this range by Type:

    Plier Water Pump Pliers
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Britool Expert Twin Slip Joint Multigrip Pliers have ergonomic, bi-material handles for comfortable use. They feature a patented pushlock button and have 17 joint positions.

The pliers have a black chromium finish and conform to ISO 8976.

The E084648B Twin Slip Joint Multigrip Pliers have the following specifications:

Length: 260mm.
Jaw Depth: 60mm.
Weight: 254g.


Type Plier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot