Expert E084649 Twin Slip Joint Multigrip Pliers 300mm

MPN
E084649
EAN-13
3258950846491
Order Code
95-6225
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool Expert Twin Slip Joint Multigrip Pliers have ergonomic, bi-material handles for comfortable use. They feature a patented pushlock button and have 17 joint positions.

The pliers have a black chromium finish and conform to ISO 8976.

The E084649B Twin Slip Joint Multigrip Pliers have the following specifications:

Length: 311mm.
Jaw Depth: 69mm.
Weight: 304g.


Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot