Turck 9910574 TTM100C Temperature Sensor G1/8-Li6 1 piece(s).

MPN
9910574
Brand
Turck
EAN-13
4047101296099
Order Code
10-8586
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Turck 9910574 temperature sensor is a precise thermal probe featuring a thermistor with a thermal coefficient, designed for accurate temperature monitoring. It is built for reliability in industrial applications, ensuring optimal performance in various environments. Ideal for integration into systems requiring consistent temperature control, this sensor enhances efficiency and safety.
Type Temperature sensor
Ambient temperature -40-80°C
Measuring Range -50-100°C
Misc Attribute TTM100C-103A-G1/8-LI6-H1140-L013-50/100C
Voltage Range N/A
Weight 24kg

Reviews

Be the first to submit a review

Trustpilot