Turck 6936514 Sensor/Actuator Connector Pre-Fab 1 piece Reliable Connection

MPN
6936514
Brand
Turck
EAN-13
4047101420654
Order Code
10-8585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £58.62 £50.32
10+ £48.00
100+ £47.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Turck manufactures the 6936514 sensor/actuator connector, model RSSD-PSGS4M-4414-3M/S6000, known for its prefabricated design. It features robust construction suitable for industrial environments. This connector is typically used in automation systems to link sensors and actuators efficiently.
Connector 1 M12
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Contact Material Gold
IP Rating IP67
Material Gold
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute RSSD-PSGS4M-4414-3M/S6000
Nominal Current 3A
Nominal Voltage 42V

Reviews

Be the first to submit a review

Trustpilot