Turck 6627333 Sensor/Actuator Cable 2m 3-Pin PVC IP67 Flame-Resistant

MPN
6627333
Brand
Turck
EAN-13
4047101284874
Order Code
10-8581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.97
10+ £9.05
100+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Turck 6627333 sensor/actuator cable, model PKW3S-2/TEL, features a 2-metre length with three RJ pins. This cable is ideal for connecting sensors and actuators in industrial automation systems. It provides reliable signal transmission in a variety of applications.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator cable
Contact Material Gold
Material Polyvinyl chloride (PVC)
Misc Attribute PKW3S-2/TEL
Nominal Current 4A
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40-105°C
Permitted cable outer temperature during assembling/handling -5-80°C
Shielding No
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot