Turck 6625765 Sensor/Actuator Cable 0.50m 4-Pin RJ Connector

MPN
6625765
Brand
Turck
EAN-13
4047101278262
Order Code
10-8580
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.64
100+ £10.57
500+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Turck 6625765 sensor/actuator cable is a 0.50 metre long cable featuring four pins, suitable for connecting sensors and actuators with RJ connections. Manufactured by Turck, it ensures reliable communication in automation settings. This cable is typically used in industrial environments for precise data transmission and control.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 0.5m
Type Sensor/actuator cable
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute RKC4.4T-0.5/TXL
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot