TUK ltd XPBWK10 Pack Of 10 RJ45 Port Blockers White With Key

MPN
XPBWK10
Brand
TUK Ltd
EAN-13
5055386503947
Order Code
21-0149
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

These RJ45 White PortBlockers have 2 unique locks and keys for unparalleled security. They have a compact design which is suitable for all-density applications and are tamper resistant which secures against unauthorized port access.


  • Two unique locks and keys for unparalleled security
  • Universal – fits all standard RJ45 (8p8c) sockets
  • Compact design is suitable for all-density applications
  • Tamper resistant design secures against unauthorized port access
  • Easy-ID: Available in two bright colours for easy identification, designating or reserving
  • Installs fully recessed for decreased accessibility as an added deterrent (varies according to socket manufacturer)
  • Material: Polycarbonate
Accessory Type Protective cap
Colour White
Material Polycarbonate
Mounting Type RJ45 Port Blocker
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot