Tamperproof Locking Faceplate

TUK Ltd Brand: TUK Ltd
Tamperproof faceplates provides an economical way for controlling physical access to a network in shared working environments. They substantially improve security of connections in educational, healthcare and the financial services industries. These are ideal for mission critical networks that require a secure solution in public places, or third party installation sites.
Description Image Product Buy Pricing (Ex VAT) Type Accessory Type Mounting Type Gender Colour Length Number of Ports Material LAN Category Shielded/Shrouded Plug / Socket Number of Positions/ Contacts
TUK ltd PSLBbk#20 Black Lock Boot In Bags Of 20s
TUK ltd PSLBbk#20 Black Lock Boot In Bags Of 20s
Standard range
Order code: 21-0129
MPN: PSLBbk#20

Last stock - 8 in stockAvailable until stock exhausted
1+ £4.99
Price per unit Ex VAT
Patch lead Panel
TUK ltd PSLBrd#20 Red Lock Boot In Bags Of 20s
TUK ltd PSLBrd#20 Red Lock Boot In Bags Of 20s
Standard range
Order code: 21-0131
MPN: PSLBrd#20

Despatched same day - 9 in stockContact us for additional stock
1+ £21.37
Price per unit Ex VAT
Patch lead Panel
TUK ltd SF24LJ LOKJAC 24 Port Cat6 Locking Patch Panel
TUK ltd SF24LJ LOKJAC 24 Port Cat6 Locking Patch Panel
Standard range
Order code: 21-0133
MPN: SF24LJ

Last stock - 4 in stockAvailable until stock exhausted
1+ £4.99
Price per unit Ex VAT
Patch panel Panel 24
TUK ltd SGKFLJ24 LOKJAC 24 Port Cat 6A Locking Panel
TUK ltd SGKFLJ24 LOKJAC 24 Port Cat 6A Locking Panel
Standard range
Order code: 21-0135
MPN: SGKFLJ24

Despatched same day - 1 in stockContact us for additional stock
1+ £53.54
Price per unit Ex VAT
Patch panel Panel 24
TUK ltd SGKSLJ LOKJAC Cat 6A Shielded Tool-less Keystone Socket
TUK ltd SGKSLJ LOKJAC Cat 6A Shielded Tool-less Keystone Socket
Standard range
Order code: 21-0137
MPN: SGKSLJ

Despatched same day - 12 in stockContact us for additional stock
1+ £1.99
Price per unit Ex VAT
RJ45 CAT 6a IDC Socket Cat 6a Shielded 8P8C
TUK ltd SLJwh LOKJAC Cat 6 Tool-less Locking Keystone, White
TUK ltd SLJwh LOKJAC Cat 6 Tool-less Locking Keystone, White
Standard range
Order code: 21-0140
MPN: SLJwh

Last stock - 20 in stockAvailable until stock exhausted
1+ £0.990
Price per unit Ex VAT
Cat6 Keystone Gold plating on contacts Socket
TUK ltd SPDL1Bk DataLOK Cat 6 Patch Lead, 1m Long, Black
TUK ltd SPDL1Bk DataLOK Cat 6 Patch Lead, 1m Long, Black
Extended range
Order code: 21-0142
MPN: SPDL1Bk

Despatched same day - 4 in stockContact us for additional stock
1+ £5.80
Price per unit Ex VAT
Patch lead Black 1m Polycarbonate CAT 6
TUK ltd SPDL3Bk DataLOK Cat 6 Patch Lead, 3m Long, Black
TUK ltd SPDL3Bk DataLOK Cat 6 Patch Lead, 3m Long, Black
Extended range
Order code: 21-0143
MPN: SPDL3Bk

Despatched same day - 5 in stockContact us for additional stock
1+ £7.22
Price per unit Ex VAT
Patch lead Black 3m Polycarbonate CAT 6
TUK ltd TLB Key For Lock Boot
TUK ltd TLB Key For Lock Boot
Standard range
Order code: 21-0144
MPN: TLB

Despatched same day - 14 in stockContact us for additional stock
1+ £0.698
Price per unit Ex VAT
Key Fireproof Nylon-66
TUK LTD TLJ LOKJAC Key For Use With All LOKJAC Locking System Products
TUK LTD TLJ LOKJAC Key For Use With All LOKJAC Locking System Products
Standard range
Order code: 21-0146
MPN: TLJ

Last stock - 16 in stockAvailable until stock exhausted
1+ £0.990
Price per unit Ex VAT
Key
TUK LTD TPS DataLOK Tool Security Key for DataLOK Patch Server Leads
TUK LTD TPS DataLOK Tool Security Key for DataLOK Patch Server Leads
Standard range
Order code: 21-0147
MPN: TPS

Last stock - 9 in stockAvailable until stock exhausted
1+ £0.990
Price per unit Ex VAT
Tool
TUK ltd XPBWK10 Pack Of 10 RJ45 Port Blockers White With Key
TUK ltd XPBWK10 Pack Of 10 RJ45 Port Blockers White With Key
Standard range
Order code: 21-0149
MPN: XPBWK10

Despatched same day - 3 in stockContact us for additional stock
1+ £7.74
Price per unit Ex VAT
Protective cap RJ45 Port Blocker White Polycarbonate Plug

Trustpilot