TUK Ltd SPEEDY RJ45 TRCSPDY4 SPEEDY RJ45 Contractors ratchet crimp tool

MPN
TRCSPDY4
Brand
SPEEDYRJ45
EAN-13
5055386509314
Order Code
21-0861
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £40.53 £32.16
5+ £37.53 £29.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

Our Contractor Grade ratchet crimp tool is designed for professional installers using SPEEDY RJ45 and similar feedthrough plugs.

This high quality tool offers excellent value and has been specially designed to ensure that SPEEDY RJ45 terminations are not only faster than using conventional plugs but also consistent, reliable and repeatable.


  • Crimps SPEEDY RJ45 Category 5, 6 and 6A 8P8C plugs
  • Crimps and trims surplus wires in a single operation, with a neat, flush finish
  • Releasable ratchet action ensures consistent crimps
  • Built in cutter and stripper caters for both flat and round cables
  • Dual-colour grips enhance comfort and consistent terminations
  • Crimps standard 8P8C (RJ45) Category 5 and 6 plugs
  • Manufacturers part: TRCSPDY4

Note: It is recommended that the blade for trimming the surplus wires is replaced after 500 uses.

Type Crimp tool
Colour Black and Red
Material Carbon Steel
Mounting Type SPEEDY RJ45
Quantity 1
Shielded/Shrouded Unshielded

Reviews

Be the first to submit a review

Trustpilot