TUK Ltd KCK66Bpm RJ12 6p6c Low Profile Panel Mount Coupler

MPN
KCK66Bpm
Brand
TUK Ltd
EAN-13
5055386509703
Order Code
21-0098
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.23
20+ £2.72
100+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

This RJ12, 6p6c panel mount coupler can easily be mounted into panels of virtually any thickness. It enables the use of pre-terminated telephone cables and saves time by eliminating termination and testing. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • RJ11 and RJ12 (6p4c + 6p6c) high quality keystone coupler
  • Designed to fit industry standard keystone outlets and patch panels
  • Compatible 16 and 24 port patch panels available with or without cable management
  • Also available as part of our panel mount and D-UNIVERSAL ranges


Type RJ12
Gender Socket
Mounting Type Panel Mount
Number of Positions/ Contacts 6P6C

Reviews

Be the first to submit a review

Trustpilot