RJ12 6p6c Low Profile Panel Mount Coupler

TUK Ltd Brand: TUK Ltd
This RJ12, 6p6c panel mount coupler can easily be mounted into panels of virtually any thickness. It enables the use of pre-terminated telephone cables and saves time by eliminating termination and testing. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Plug / Socket Gender Number of Positions/ Contacts
TUK Ltd KCK66Bpm RJ12 6p6c Low Profile Panel Mount Coupler
TUK Ltd KCK66Bpm RJ12 6p6c Low Profile Panel Mount Coupler
Standard range
Order code: 21-0098
MPN: KCK66Bpm

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £3.23
20+ £2.72
100+ £2.25
Price per unit Ex VAT
RJ12 Panel Mount Socket 6P6C
TUK Ltd KSH66Bpm RJ12 6p6c Low Profile Panel Mount Socket
TUK Ltd KSH66Bpm RJ12 6p6c Low Profile Panel Mount Socket
Standard range
Order code: 21-0106
MPN: KSH66Bpm

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £2.25
20+ £1.88
100+ £1.53
Price per unit Ex VAT
RJ11 IDC Socket Socket 6P6C

Trustpilot