TUK Ltd KBNC50Bpm BNC 50Ω F2F Low Profile Panel Mount Coupler

MPN
KBNC50Bpm
Brand
TUK LTD
EAN-13
5055386509475
Order Code
21-0095
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.936
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockContact us for additional stock

BNC keystone coupler 50 Ohm jack is designed to support CCTV and NTSC analog video signals and it snaps easily into any standard sized keystone outlets and patch panels. Available in black or white.
  • 50Ω feed through female to female connector
  • Nickel plating for improved performance with superior signal quality with minimal noise
  • Provides a clean and neat appearance installation
  • Snap in keystone jack provides a fast and easy installation
  • Designed to fit industry standard keystone outlets and patch panels
  • Black and white versions available to match panel or faceplate colour
  • Only designed for RF analog signals and 50Ω data cables. For digital and HD video signals the KBNC75 should be used
  • Also available as part of our panel mount and D UNIVERSAL ranges
Type Socket to socket coupler
Impedance 50Ω
Mounting Direction Straight
Connection Type BNC
Frequency 4GHz
Mounting method Screw
Mounting Type Chassis
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot