BNC Ultra HD 75Ω 12Ghz Low Profile Panel Mount Coupler

TUK LTD Brand: TUK LTD
This BNC panel mount coupler can easily be mounted into panels of virtually any thickness. It offers leading electrical performance (up to and beyond 12Ghz) achieved by virtue of high quality components. A BNC that meets professional, broadcast standard (including Ultra High Definition 4K) 75Ω standards. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
Description Image Product Buy Pricing (Ex VAT) Impedance Frequency Type Mounting Direction Connection Type Mounting method Mounting Type Plug / Socket
TUK Ltd KBNC1275Bpm BNC Ultra HD 75Ω 12Ghz Low Profile Panel Mount Coupler
TUK Ltd KBNC1275Bpm BNC Ultra HD 75Ω 12Ghz Low Profile Panel Mount Coupler
Standard range
Order code: 21-0093
MPN: KBNC1275Bpm

Despatched same day - 16 in stockContact us for additional stock
1+ £3.67
Price per unit Ex VAT
75Ω 12GHz Socket to socket coupler Straight BNC Screw Chassis Socket
TUK Ltd KBNC50Bpm BNC 50Ω F2F Low Profile Panel Mount Coupler
TUK Ltd KBNC50Bpm BNC 50Ω F2F Low Profile Panel Mount Coupler
Standard range
Order code: 21-0095
MPN: KBNC50Bpm

Despatched same day - 19 in stockContact us for additional stock
1+ £0.936
Price per unit Ex VAT
50Ω 4GHz Socket to socket coupler Straight BNC Screw Chassis Socket

Trustpilot