TUK Ltd KBNC1275Bpm BNC Ultra HD 75Ω 12Ghz Low Profile Panel Mount Coupler

MPN
KBNC1275Bpm
Brand
TUK LTD
EAN-13
5055386509468
Order Code
21-0093
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockContact us for additional stock

BNC keystone coupler ultra HD 75 ohm 12Ghz is achieved by virtue of high quality components and first class design in this professional, broadcast standard (including Ultra High Definition 4K) 75Ω back to back connector.

BNC connectors are the most reliable and universally accepted method of terminating coaxial cable but have now been brought firmly into the digital age with this UHD offering. Designed to snap into any standard sized keystone opening this coupler can be used in a huge variety of outlets, panels and housings.



  • Connector core designed and manufactured by leading BNC specialists
  • Gold plated core for improved performance with superior signal quality with minimal noise
  • Female to female true 75Ω connector, conforms to SMPTE424M, ST2081-1 and ST2082-1
  • Used in high performance A/V applications for coaxial cable in radio and other radio frequency electronic equipment, test instruments and Ultra HD and HD digital video signals
  • Snap in keystone jack provides a clean and neat, fast and easy installation in a wide range of panels, housings and outlets
  • Keystone housing ensures excellent insulation of connector body
  • Backwards compatible – tested to perform at frequencies up to and beyond 12GHz and can also be used for 3Ghz and 6Ghz installations, so can be used as alternative to our code KBNC75
  • Black and white versions available to match panel or faceplate colour
  • Available as part of our innovative panel mount and D UNIVERSAL ranges


Type Socket to socket coupler
Impedance 75Ω
Mounting Direction Straight
Connection Type BNC
Frequency 12GHz
Mounting method Screw
Mounting Type Chassis
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot