TT Electronics T6368ST 24W UK Plugtop PSU 2.1 C+ve 15V 1.6A

TT Electronics T6368ST 24W UK Plugtop PSU 2.1 C+ve 15V 1.6A

MPN
T6368ST
Order Code
85-3756
Country of Origin
China

No longer stocked


This 15V DC, 1.6A switched mode plugtop power supply from TT Electronics has standard UK 13A plug pins and a standard 5.5 x 2.1mm centre positive output connector.


  • Output power 24W
  • Small and compact design
  • Level VI ErP/EuP efficiency compliant
  • Short-circuit, over-current and over-voltage protection
  • 1 year manufacturer's warranty
  • Manufacturer type T6368ST
Output Current 1.6A
AC Input Plug Nationality UK
Dimensions 72 x 49 x 43mm
Output Connector 5.5 x 2.1mm
Output Voltage (DC) 15V
Polarity Centre positive
Power Rating 24W
Supply Voltage Range 90 to 264

Questions

*Question functionality currently disabled
Question by: Product code: 85-3756

Q. Is the output AC or DC?

A. Hi Douglas, thank you for your question. The output is 15V DC.


Trustpilot