TT Electronics PSF Series Open Frame Power Supplies

A range of 125W and 200W open frame power supplies that have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

  • Range of output voltages
  • Rated power: 125W & 200W
  • Cooling by free air convection
  • Full input voltage range: 88 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics PSF series
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Dimensions Supply Voltage Range Output Current Number of Outputs Open Frame/DIN Rail Temperature Range
TT Electronics PSF-125-15 Open Frame Power Supply 15V DC 8.4A 125W
TT Electronics PSF-125-15 Open Frame Power Supply 15V DC 8.4A 125W
Standard range
Order code: 85-6449
MPN: PSF-125-15

Despatched same day - 5 in stockContact us for additional stock
1+ £20.12
Price per unit Ex VAT
14.25V 125W (L x W x H) 127 x 76 x 30.5mm 90 to 264V 0A 1 Open frame -20 to +70°C
TT Electronics PFS-200-48 Open Frame Power Supply 48V DC 4.167A 200W
TT Electronics PFS-200-48 Open Frame Power Supply 48V DC 4.167A 200W
Standard range
Order code: 85-6456
MPN: PFS-200-48

Despatched same day - 4 in stockContact us for additional stock
1+ £28.28
Price per unit Ex VAT
43.2V 200W (L x W x H) 128 x 76.5 x 34.6mm 90 to 264 / 127 to 370V 0A 1 Open frame -20 to +70°C


Trustpilot