TT Electronics PFS-200-48 Open Frame Power Supply 48V DC 4.167A 200W

MPN
PFS-200-48
Order Code
85-6456
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

These 200W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 48V
  • Rated current: 4.16A
  • Rated power: 200W
  • Efficiency level: VI
  • Dimensions (L x W x H): 128 x 76.5 x 34.6mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PSF-200-48
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 200W
Dimensions (L x W x H) 128 x 76.5 x 34.6mm
Nominal value output voltage 1 43.2V
Open Frame/DIN Rail Open frame
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -20 to +70°C
Voltage type (supply voltage) 48V

Reviews

Be the first to submit a review

Trustpilot