TT Electronics PS Series Open Frame Power Supplies

These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

  • Range of output voltages
  • High efficiency
  • Low power consumption
  • Cooling by free air convection
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS series
Description Image Product Buy Pricing (Ex VAT) Power Rating Dimensions Nominal value output voltage 1 Power Consumption Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Supply Voltage Range Temperature Range Voltage type (supply voltage) Nominal value output current 1 Number of Outputs Open Frame/DIN Rail
TT Electronics PS-45-S12 Open Frame Power Supply 12V DC 3.7A 45W
TT Electronics PS-45-S12 Open Frame Power Supply 12V DC 3.7A 45W
Extended range
Order code: 85-6439
MPN: PS-45-S12

Despatched same day - 2 in stockContact us for additional stock
1+ £6.36
Price per unit Ex VAT
45W 101.6 x 51 x 28mm 11.4V 45W 12V 12V 12V 90 to 264V -10 to +60°C 12V 0A 1 Open frame
TT Electronics PS-60-48 Open Frame Power Supply 48V DC 1.25A 60W
TT Electronics PS-60-48 Open Frame Power Supply 48V DC 1.25A 60W
Extended range
Order code: 85-6446
MPN: PS-60-48

Despatched same day - 5 in stockContact us for additional stock
1+ £9.80
Price per unit Ex VAT
60W 101.6 x 50.8 x 30mm 45V 60W 48V 48V 48V 90 to 264 / 127 to 370V -25 to +70°C 48V 0A 1 Open frame

Trustpilot