TT Electronics PS-60-48 Open Frame Power Supply 48V DC 1.25A 60W

MPN
PS-60-48
Order Code
85-6446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 48V
  • Rated current: 8A
  • Rated power: 60W
  • Efficiency level VI
  • Low power consumption
  • Dimensions (L x W x H): 101.6 x 50.8 x 30mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS-60-48
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 60W
Dimensions 101.6 x 50.8 x 30mm
Nominal value output voltage 1 45V
Open Frame/DIN Rail Open frame
Power Consumption 60W
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -25 to +70°C
Voltage type (supply voltage) 48V

Reviews

Be the first to submit a review

Trustpilot