Easter Opening Hours and Delivery Dates here

TT Electronics PFS-200-12 Open Frame Power Supply 12V DC 16.6A 200W

Order Code:

85-6454

Brand: TT Electronics MPN: PFS-200-12

Discontinued


These 200W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 16.6A
  • Rated power: 200W
  • Efficiency level: VI
  • Dimensions (L x W x H): 128 x 76.5 x 34.6mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PSF-200-12
Output Voltage 10.8V
Output Current 0A
Number of Outputs 1
Power Rating 200W
Dimensions (L x W x H) 128 x 76.5 x 34.6mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -20 to +70°C

Trustpilot