TT Electronics PDF-480-12 Enclosed Power Supply 12V DC 34A 480W

MPN
PDF-480-12
Order Code
85-6669
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.38 £40.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

These 480W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 34A
  • Rated power: 480W
  • Dimensions (L x W x H): 218 x 116.5 x 41mm
  • Cooling by forced air (built-in fan)
  • Universal input (90 to 264V AC)
  • Wide operating ambient temperature range
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PDF-480-12
Output Voltage 11.4V
Output Current 0A
Power Rating 480W
Number of Outputs 1
Input Voltage 90 to 264V
Dimensions 218 x 116.5 x 41mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Temperature Range -30 to +70°C

Reviews

Be the first to submit a review

Trustpilot