Easter Opening Hours and Delivery Dates here

TT Electronics P260P-D1BS3CB5K 5K Linear Rotary Potentiometer

Order Code:

68-1177

Brand: TT Electronics MPN: P260P-D1BS3CB5K

Discontinued


5k 10% 0.25W linear rotary potentiometer from the TT electronics P260P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.


Resistance 5kΩ
Tolerance 10%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6.35mm
Shaft Length 20mm

Trustpilot