TT Electronics DG Series DIN Rail DC Power Supplies Single Phase

These DIN Rail mounting enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supplies can be installed on either TS-35/7 or TS-35/18 DIN rail. They feature a wide ranging universal input suitable for many industrial applications and come with a 3 year warranty as standard.

  • Range of output voltages
  • Wide range of power ratings
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics DG series
Description Image Product Buy Pricing (Ex VAT) Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Dimensions (W x H x D) Max. output current 1 Max. output current 2 Max. output current 3 Nominal value output voltage 1 Output voltage stabilized Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Supply Voltage Range Temperature Range Voltage type (supply voltage) Nominal value output current 1 Number of Outputs Open Frame/DIN Rail
TT Electronics DG-15-S24 DIN Rail Non-PFC Power Supply 24V DC 0.65A 15W, 1 Phase
TT Electronics DG-15-S24 DIN Rail Non-PFC Power Supply 24V DC 0.65A 15W, 1 Phase
Extended range
Order code: 85-6408
MPN: DG-15-S24

Despatched same day - 10 in stockContact us for additional stock
1+ £8.43
Price per unit Ex VAT
15W 24V 24V 24V 32 x 97.5 x 103.7mm 0.65A 0.65A 0.65A 24V 24V 24V 24V 24V 90 to 264V -20 to +50°C 24V 0A 1 DIN rail
TT Electronics DG-120-12 DIN Rail Power Supply 12V DC 10A 120W, 1 Phase
TT Electronics DG-120-12 DIN Rail Power Supply 12V DC 10A 120W, 1 Phase
Extended range
Order code: 85-6417
MPN: DG-120-12

Despatched same day - 11 in stockContact us for additional stock
1+ £20.39
Price per unit Ex VAT
120W 12V 12V 12V 32 x 124 x 119mm 10A 10A 10A 12V 12V 12V 12V 12V 85 to 264/127 to 360V -25 to +70°C 12V 0A 1 DIN rail
TT Electronics DG-360-48 DIN Rail Power Supply 48V DC 7.5A 360W, 1 Phase
TT Electronics DG-360-48 DIN Rail Power Supply 48V DC 7.5A 360W, 1 Phase
Extended range
Order code: 85-6424
MPN: DG-360-48

Despatched same day - 4 in stockContact us for additional stock
1+ £70.43
Price per unit Ex VAT
360W 48V 48V 48V 50 x 127 x 124mm 7.5A 7.5A 7.5A 48V 48V 48V 48V 48V 85 to 264V -25 to +70°C 48V 0A 1 DIN rail

Trustpilot