TT Electronics ABW1 5K 5K ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer

MPN
ABW1 5K
Order Code
51-7057
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    500Ω 1kΩ 5kΩ 10kΩ
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.66 £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

5K Sealed wire potentiometer with M10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.


  • Single turn
  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • Width 23mm
Type Linear Potentiometer
Resistance 5kΩ
Tolerance 10%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 40mm

Reviews

Be the first to submit a review

Trustpilot